Eaton Bussmann Series, MPI4040, 4040 Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 4.3A Idc
- RS Stock No.:
- 770-2731
- Mfr. Part No.:
- MPI4040R2-4R7-R
- Manufacturer:
- Cooper Bussmann
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-2731
- Mfr. Part No.:
- MPI4040R2-4R7-R
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 4.3A | |
| Package/Case | 4040 | |
| Length | 4.06mm | |
| Depth | 4.45mm | |
| Height | 1.5mm | |
| Dimensions | 4.06 x 4.45 x 1.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 105mΩ | |
| Series | MPI4040 | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 4.7 μH | ||
Maximum DC Current 4.3A | ||
Package/Case 4040 | ||
Length 4.06mm | ||
Depth 4.45mm | ||
Height 1.5mm | ||
Dimensions 4.06 x 4.45 x 1.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 105mΩ | ||
Series MPI4040 | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR
Related links
- Eaton Bussmann Series 0.68 F Supercapacitor -20 to 80 % Tolerance, Supercap KW 5.5V dc
- Eaton Bussmann Series 10 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc
- Eaton Bussmann Series 100 μF Supercapacitor -10 to 30 % Tolerance, Supercap HV 2.7V dc
- Eaton Bussmann Series 5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton Bussmann Series 325A British Standard Fuse, 81.7mm
- Eaton Bussmann Series 30A Fuse Holder, 32V dc
- Eaton Eaton Bussmann Series Switch Disconnector for use with NH3Fuse-links
- Eaton Eaton Bussmann Series Fuse Accessory for use with Fuse Holder CM32F
