Taiyo Yuden, LB, 1207, 3218 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 550mA Idc
- RS Stock No.:
- 755-4715P
- Mfr. Part No.:
- LB3218T4R7M
- Manufacturer:
- Taiyo Yuden
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-4715P
- Mfr. Part No.:
- LB3218T4R7M
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 1207, 3218 | |
| Length | 3.2mm | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.8 x 1.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 169mΩ | |
| Series | LB | |
| Maximum Self Resonant Frequency | 41MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 4.7 μH | ||
Maximum DC Current 550mA | ||
Package/Case 1207, 3218 | ||
Length 3.2mm | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.8 x 1.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 169mΩ | ||
Series LB | ||
Maximum Self Resonant Frequency 41MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
