Wurth Elektronik, WE-CAIR, 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 100 nH Without Core ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD889.00

(exc. GST)

SGD969.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000SGD0.889SGD889.00-
3000 - 4000SGD0.856SGD856.003%
5000 +SGD0.802SGD802.009%

*price indicative

RS Stock No.:
163-5573
Mfr. Part No.:
744912210
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100nH

Product Type

Surface Mount Air Coil Inductor

Maximum DC Current

1.7A

Package/Case

4248

Length

3.81mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

12.3mΩ

Pin Count

2

Series

WE-CAIR

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Height

4.83mm

Depth

4.2mm

Termination Style

Solder

Standards/Approvals

REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2GHz

Inductor Construction

Without Core

Minimum Quality Factor

100

Moulded

No

COO (Country of Origin):
CN

WE-CAIR Air Coil Inductors


WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy