Wurth Elektronik, WE-CAIR, 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 56 nH Without Core ±5 % 3
- RS Stock No.:
- 163-5570
- Mfr. Part No.:
- 744912156
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD889.00
(exc. GST)
SGD969.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD0.889 | SGD889.00 |
| 3000 - 4000 | SGD0.856 | SGD856.00 |
| 5000 + | SGD0.802 | SGD802.00 |
*price indicative
- RS Stock No.:
- 163-5570
- Mfr. Part No.:
- 744912156
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56nH | |
| Product Type | Surface Mount Air Coil Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 4248 | |
| Length | 3.81mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 6.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | WE-CAIR | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 4.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 4.83mm | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Moulded | No | |
| Minimum Quality Factor | 100 | |
| Inductor Construction | Without Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56nH | ||
Product Type Surface Mount Air Coil Inductor | ||
Maximum DC Current 3A | ||
Package/Case 4248 | ||
Length 3.81mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 6.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series WE-CAIR | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 4.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 4.83mm | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Moulded No | ||
Minimum Quality Factor 100 | ||
Inductor Construction Without Core | ||
- COO (Country of Origin):
- CN
WE-CAIR Air Coil Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 56 nH Without Core ±5 % 3
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 47 nH Without Core ±5 % 3
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 22 nH Without Core ±5 % 3
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 68 nH Without Core ±5 %
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 82 nH Without Core ±5 %
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 100 nH Without Core ±5 %
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 120 nH Without Core ±5 %
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
