Wurth Elektronik, WE-UCF, 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- RS Stock No.:
- 163-5504
- Mfr. Part No.:
- 744290121
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 750 more to save SGD162.75
View bulk pricing optionsSubtotal (1 reel of 250 units)*
SGD1,442.75
(exc. GST)
SGD1,572.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | SGD5.771 | SGD1,442.75 | - |
| 750 - 1000 | SGD5.554 | SGD1,388.50 | SGD162.75 |
| 1250 + | SGD5.207 | SGD1,301.75 | SGD705.00 |
*price indicative
- RS Stock No.:
- 163-5504
- Mfr. Part No.:
- 744290121
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.68μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 1712 | |
| Length | 14mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10.5mΩ | |
| Pin Count | 8 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-UCF | |
| Height | 7.8mm | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Ferrite | |
| Moulded | No | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.68μH | ||
Maximum DC Current 5.5A | ||
Package/Case 1712 | ||
Length 14mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10.5mΩ | ||
Pin Count 8 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-UCF | ||
Height 7.8mm | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Standards/Approvals REACH, RoHS | ||
Core Material Ferrite | ||
Moulded No | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- Wurth Elektronik 47 μH Sectional Winding ±50 %
- Wurth Elektronik 68 mH ±30 % 200 mA Idc
