Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- RS Stock No.:
- 163-5139
- Mfr. Part No.:
- 74479763168
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 12000 more to save SGD372.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
SGD3,272.00
(exc. GST)
SGD3,568.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | SGD0.818 | SGD3,272.00 | - |
| 12000 - 16000 | SGD0.787 | SGD3,148.00 | SGD372.00 |
| 20000 + | SGD0.738 | SGD2,952.00 | SGD1,600.00 |
*price indicative
- RS Stock No.:
- 163-5139
- Mfr. Part No.:
- 74479763168
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 1A | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 150MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 1A | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 150MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-PMI Series Power Multilayer Inductors
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- Wurth Elektronik 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 % 2
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
