Wurth Elektronik, WE-PD2, 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- RS Stock No.:
- 163-5046
- Mfr. Part No.:
- 744774033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
SGD2,913.00
(exc. GST)
SGD3,175.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 3000 | SGD1.942 | SGD2,913.00 |
| 4500 - 6000 | SGD1.869 | SGD2,803.50 |
| 7500 + | SGD1.752 | SGD2,628.00 |
*price indicative
- RS Stock No.:
- 163-5046
- Mfr. Part No.:
- 744774033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 5848 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Depth | 5.2mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 43MHz | |
| Moulded | Yes | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 5848 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Depth 5.2mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 43MHz | ||
Moulded Yes | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.28 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 4 A Idc
- Wurth Elektronik 1 μH ±20 % 4 A Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc
