Wurth Elektronik, WE-PD2, 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 220 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD2,065.00

(exc. GST)

SGD2,251.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000SGD2.065SGD2,065.00
3000 - 4000SGD1.987SGD1,987.00
5000 +SGD1.863SGD1,863.00

*price indicative

RS Stock No.:
163-4703
Mfr. Part No.:
744787221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

670mA

Package/Case

7850

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

876mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2

Depth

7mm

Termination Style

Surface Mount

Height

5mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

3.5MHz

Inductor Construction

Self-Centring Shielding Ring

COO (Country of Origin):
CN

WE-PD2SR Series Magnetically Shielded Power Inductors


WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors

Self-centring shielding ring construction provides stable inductance current

Compatible with reflow soldering processes

Operating temperature: -40°C up to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy