Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.9 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save SGD139.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD1,228.50

(exc. GST)

SGD1,339.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000SGD2.457SGD1,228.50-
1500 - 2000SGD2.364SGD1,182.00SGD139.50
2500 +SGD2.217SGD1,108.50SGD600.00

*price indicative

RS Stock No.:
163-4673
Mfr. Part No.:
7447714680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

1.9A

Package/Case

1050

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

132mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

10mm

Height

5mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy