Wurth Elektronik, WE-PDF, 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH Flat Wire Winding
- RS Stock No.:
- 163-4238
- Mfr. Part No.:
- 7447798181
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,692.00
(exc. GST)
SGD1,844.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 16 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | SGD3.384 | SGD1,692.00 |
| 1500 - 2000 | SGD3.257 | SGD1,628.50 |
| 2500 + | SGD3.054 | SGD1,527.00 |
*price indicative
- RS Stock No.:
- 163-4238
- Mfr. Part No.:
- 7447798181
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | 1064 | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 34.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PDF | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Termination Style | Surface Mount | |
| Depth | 10.2mm | |
| Height | 6.4mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Package/Case 1064 | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 34.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-PDF | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Termination Style Surface Mount | ||
Depth 10.2mm | ||
Height 6.4mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-PDF Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 11 μH Flat
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.2 μH Ferrite Core ±20 %
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
