Wurth Elektronik, WE-PD, 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.22 A Idc
- RS Stock No.:
- 163-4234
- Mfr. Part No.:
- 744778133
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 3000 more to save SGD246.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD2,178.00
(exc. GST)
SGD2,374.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 06 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | SGD2.178 | SGD2,178.00 | - |
| 3000 - 4000 | SGD2.096 | SGD2,096.00 | SGD246.00 |
| 5000 + | SGD1.965 | SGD1,965.00 | SGD1,065.00 |
*price indicative
- RS Stock No.:
- 163-4234
- Mfr. Part No.:
- 744778133
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.22A | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 240mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Depth | 7.3mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 15.6MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.22A | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 240mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Depth 7.3mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 15.6MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 2.9 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.38 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 2.5 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.32 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.38 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 850 mA Idc
