Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 2.68 A Idc
- RS Stock No.:
- 163-4224
- Mfr. Part No.:
- 744771133
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 1500 more to save SGD187.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD1,664.50
(exc. GST)
SGD1,814.50
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | SGD3.329 | SGD1,664.50 | - |
| 1500 - 2000 | SGD3.204 | SGD1,602.00 | SGD187.50 |
| 2500 + | SGD3.004 | SGD1,502.00 | SGD812.50 |
*price indicative
- RS Stock No.:
- 163-4224
- Mfr. Part No.:
- 744771133
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 2.68A | |
| Package/Case | 1260 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 57mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Depth | 12mm | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 8mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 2.68A | ||
Package/Case 1260 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 57mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Depth 12mm | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH | ||
Diameter 8mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Related links
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 2.68 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 15 μH ±20 % 3.75 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.21 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 27 μH ±20 % 2.97 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.53 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 8.25 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.21 A Idc
- Wurth Elektronik 1260 Shielded Wirewound Surface Mount Inductor 270 μH ±20 % 890 mA Idc
