Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 900 mA Idc
- RS Stock No.:
- 163-4215
- Mfr. Part No.:
- 7447709102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 750 more to save SGD110.25
View bulk pricing optionsSubtotal (1 reel of 250 units)*
SGD980.00
(exc. GST)
SGD1,067.50
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | SGD3.92 | SGD980.00 | - |
| 750 - 1000 | SGD3.773 | SGD943.25 | SGD110.25 |
| 1250 + | SGD3.537 | SGD884.25 | SGD478.75 |
*price indicative
- RS Stock No.:
- 163-4215
- Mfr. Part No.:
- 7447709102
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 900mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.2Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Height | 10mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Diameter | 8mm | |
| Depth | 12mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 900mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.2Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Height 10mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Diameter 8mm | ||
Depth 12mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 900 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 900 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 900 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
