Wurth Elektronik, WE-PD, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD1,781.50

(exc. GST)

SGD1,942.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000SGD3.563SGD1,781.50-
1500 - 2000SGD3.429SGD1,714.503%
2500 +SGD3.215SGD1,607.509%

*price indicative

RS Stock No.:
163-4211
Mfr. Part No.:
744770133
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

3.2A

Package/Case

1280

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

64mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Standards/Approvals

REACH, RoHS

Depth

12mm

Termination Style

Surface Mount

Diameter

8mm

Height

8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

8.5MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy