Wurth Elektronik, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD1,444.00

(exc. GST)

SGD1,574.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000SGD2.888SGD1,444.00
1500 - 2000SGD2.779SGD1,389.50
2500 +SGD2.606SGD1,303.00

*price indicative

RS Stock No.:
163-4136
Mfr. Part No.:
74437368100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

1040

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

30mΩ

Maximum Operating Temperature

125°C

Series

WE-LHMI

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Composite Iron Powder

Depth

10mm

Termination Style

Surface Mount

Height

3.8mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy