Wurth Elektronik, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- RS Stock No.:
- 163-4117
- Mfr. Part No.:
- 74437346100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 3000 more to save SGD285.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD2,531.00
(exc. GST)
SGD2,759.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 23 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | SGD2.531 | SGD2,531.00 | - |
| 3000 - 4000 | SGD2.436 | SGD2,436.00 | SGD285.00 |
| 5000 + | SGD2.284 | SGD2,284.00 | SGD1,235.00 |
*price indicative
- RS Stock No.:
- 163-4117
- Mfr. Part No.:
- 74437346100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 7030 | |
| Length | 6.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 85mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Core Material | Composite Iron Powder | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Depth | 6.6mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 7030 | ||
Length 6.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 85mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Core Material Composite Iron Powder | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Depth 6.6mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 8.2 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
