Wurth Elektronik, WE-TPC, 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.25 A Idc
- RS Stock No.:
- 163-4018
- Mfr. Part No.:
- 744029003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
SGD1,706.40
(exc. GST)
SGD1,860.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 2400 | SGD1.422 | SGD1,706.40 |
| 3600 - 4800 | SGD1.368 | SGD1,641.60 |
| 6000 + | SGD1.283 | SGD1,539.60 |
*price indicative
- RS Stock No.:
- 163-4018
- Mfr. Part No.:
- 744029003
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 2813 | |
| Packaging | Tape & Reel | |
| Length | 2.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 2.8mm | |
| Height | 1.35mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.25A | ||
Package/Case 2813 | ||
Packaging Tape & Reel | ||
Length 2.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 2.8mm | ||
Height 1.35mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wirewound | ||

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.25 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±35 % 3.8 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 1.25 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±20 % 1.25 A Idc
- Wurth Elektronik 220 μH 20 % 1.25 A Idc
