Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.2 A Idc
- RS Stock No.:
- 163-3710
- Mfr. Part No.:
- 7445510
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD1,233.50
(exc. GST)
SGD1,344.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | SGD2.467 | SGD1,233.50 |
| 1500 - 2000 | SGD2.375 | SGD1,187.50 |
| 2500 + | SGD2.226 | SGD1,113.00 |
*price indicative
- RS Stock No.:
- 163-3710
- Mfr. Part No.:
- 7445510
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Length | 6.6mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 160mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 100°C | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS LF | |
| Maximum Self Resonant Frequency | 35MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Length 6.6mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 160mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD4 | ||
Maximum Operating Temperature 100°C | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS LF | ||
Maximum Self Resonant Frequency 35MHz | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 10 μH ±20 % 1.2 A Idc
- Wurth Elektronik 220 μH 10 % 1.2 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 6.8 μH ±20 % 1.4 A Idc
- Wurth Elektronik 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 4.7 μH ±20 % 5 A Idc
