Wurth Elektronik, WE-HCI, 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 6.8 μH Flat Wire Winding

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 3%

View bulk pricing options

Subtotal (1 reel of 150 units)*

SGD1,135.80

(exc. GST)

SGD1,237.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 300SGD7.572SGD1,135.80-
450 - 600SGD7.288SGD1,093.203%
750 +SGD6.832SGD1,024.809%

*price indicative

RS Stock No.:
163-3701
Mfr. Part No.:
7443556680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

18.5A

Package/Case

1890

Length

18.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

4.1mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

125°C

Core Material

WE-Perm2

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

8.9mm

Termination Style

Surface Mount

Depth

18.2mm

Maximum Self Resonant Frequency

24MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy