Wurth Elektronik, WE-HCI, 1050 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 5.5 μH Flat Wire

This image is representative of the product range

Get a bulk buy discount

Add 2100 more to save SGD388.50

View bulk pricing options

Subtotal (1 reel of 700 units)*

SGD3,469.20

(exc. GST)

SGD3,781.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 1400SGD4.956SGD3,469.20-
2100 - 2800SGD4.771SGD3,339.70SGD388.50
3500 +SGD4.472SGD3,130.40SGD1,694.00

*price indicative

RS Stock No.:
163-3681
Mfr. Part No.:
744325550
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

5.5μH

Maximum DC Current

10A

Package/Case

1050

Length

10.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

10.3mΩ

Series

WE-HCI

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Termination Style

Surface Mount

Core Material

WE-Superflux

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Depth

10.2mm

Height

4.7mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy