Wurth Elektronik, WE-HCI, 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 3.3 μH Flat Wire
- RS Stock No.:
- 163-3674
- Mfr. Part No.:
- 744311330
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD4,434.00
(exc. GST)
SGD4,833.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD4.434 | SGD4,434.00 |
| 3000 - 4000 | SGD4.268 | SGD4,268.00 |
| 5000 + | SGD4.001 | SGD4,001.00 |
*price indicative
- RS Stock No.:
- 163-3674
- Mfr. Part No.:
- 744311330
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | 7040 | |
| Packaging | Tape & Reel | |
| Length | 7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 17.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 6.9mm | |
| Core Material | WE-Superflux | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 43MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case 7040 | ||
Packaging Tape & Reel | ||
Length 7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 17.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 6.9mm | ||
Core Material WE-Superflux | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 43MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 3.3 μH Flat Wire
- Wurth Elektronik 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 4.7 μH Flat Wire
- Wurth Elektronik 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 1.5 μH Flat Wire
- Wurth Elektronik 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 2.2 μH Flat Wire
- Wurth Elektronik 7040 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Flat Wire Winding ±20 % 15
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 22 μH Flat Wire
- Wurth Elektronik 7050 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 8.5 μH Flat Wire
- Wurth Elektronik 7050 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 10 μH Flat Wire
