Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Dual ±40 % 350 mA Idc
- RS Stock No.:
- 163-3668
- Mfr. Part No.:
- 744272472
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 2400 more to save SGD297.60
View bulk pricing optionsSubtotal (1 reel of 800 units)*
SGD2,648.00
(exc. GST)
SGD2,888.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 21 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 1600 | SGD3.31 | SGD2,648.00 | - |
| 2400 - 3200 | SGD3.186 | SGD2,548.80 | SGD297.60 |
| 4000 + | SGD2.987 | SGD2,389.60 | SGD1,292.00 |
*price indicative
- RS Stock No.:
- 163-3668
- Mfr. Part No.:
- 744272472
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7mH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 350mA | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 720mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-SL5 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±40 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 6.5mm | |
| Depth | 8.7mm | |
| Standards/Approvals | UL-94-V0, RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7mH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 350mA | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 720mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-SL5 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±40 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 6.5mm | ||
Depth 8.7mm | ||
Standards/Approvals UL-94-V0, RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- CN


Common Mode SMD Line Inductors, Type WE-SL5
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 350 mA Idc
- TDK 4.7 mH -30 to 50 % 400 mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 4.7 mH -30 to 50 % 400 mA Idc
