Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Sectional Winding ±40 % 2 A
- RS Stock No.:
- 163-3663
- Mfr. Part No.:
- 744272251
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
SGD2,531.20
(exc. GST)
SGD2,759.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 3,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 1600 | SGD3.164 | SGD2,531.20 |
| 2400 - 3200 | SGD3.046 | SGD2,436.80 |
| 4000 + | SGD2.855 | SGD2,284.00 |
*price indicative
- RS Stock No.:
- 163-3663
- Mfr. Part No.:
- 744272251
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 250μH | |
| Maximum DC Current | 2A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Pin Count | 4 | |
| Inductance Tolerance | ±40 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL5 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, UL-94 V-0 | |
| Depth | 8.7mm | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 250μH | ||
Maximum DC Current 2A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Pin Count 4 | ||
Inductance Tolerance ±40 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL5 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, UL-94 V-0 | ||
Depth 8.7mm | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN


Wurth Elektronik WE-SL5 Series Surface Mount Common Mode Line Filter, 250μh Inductance, 2A Maximum DC Current - 744272251
Features and Benefits:
• 2A current rating supports moderate DC applications
• 35mΩ low DC resistance reduces insertion loss
• ±40% tolerance accommodates varied design margins
• Ferrite core and sectional winding provide effective suppression
Applications
• Ideal for power-line EMI suppression in control modules
• Used with Compact power supplies for conducted emission control
• Can be used for communication-line filtering in embedded systems
What temperature extremes can this component withstand?
How is the component packaged for automated assembly?
What flame retardance rating applies to the housing material?
Does the component comply with automotive testability standards?
What is the construction style of the inductor windings?
Related links
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
