Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 220 μH Sectional Winding ±40 % 2.2 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

SGD2,648.00

(exc. GST)

SGD2,888.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 1600SGD3.31SGD2,648.00
2400 - 3200SGD3.186SGD2,548.80
4000 +SGD2.987SGD2,389.60

*price indicative

RS Stock No.:
163-3661
Mfr. Part No.:
744272221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

2.2A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

32mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Inductance Tolerance

±40 %

Maximum Operating Temperature

125°C

Series

WE-SL5

Core Material

Ferrite

Standards/Approvals

UL-94 V-0, RoHS

Termination Style

Surface Mount

Height

6.5mm

Depth

8.7mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

COO (Country of Origin):
TW

Common Mode SMD Line Inductors, Type WE-SL5


4-way SMD housing

Impedances up to 13kΩ

Current rating up to 2.5A

Low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy