Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 120 μH Sectional Winding ±40 % 2.5 A
- RS Stock No.:
- 163-3660
- Mfr. Part No.:
- 744272121
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
SGD2,531.20
(exc. GST)
SGD2,759.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 1600 | SGD3.164 | SGD2,531.20 |
| 2400 - 3200 | SGD3.046 | SGD2,436.80 |
| 4000 + | SGD2.855 | SGD2,284.00 |
*price indicative
- RS Stock No.:
- 163-3660
- Mfr. Part No.:
- 744272121
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 120μH | |
| Maximum DC Current | 2.5A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 25mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL5 | |
| Inductance Tolerance | ±40 % | |
| Core Material | Ferrite | |
| Height | 6.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL-94-V0 | |
| Depth | 8.7mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 120μH | ||
Maximum DC Current 2.5A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 25mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL5 | ||
Inductance Tolerance ±40 % | ||
Core Material Ferrite | ||
Height 6.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL-94-V0 | ||
Depth 8.7mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN


Common Mode SMD Line Inductors, Type WE-SL5
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
