Wurth Elektronik, WE-SL2 Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 μH Dual ±50 % 400 mA Idc
- RS Stock No.:
- 163-3649
- Mfr. Part No.:
- 744229
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD2,731.00
(exc. GST)
SGD2,977.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD2.731 | SGD2,731.00 |
| 3000 - 4000 | SGD2.628 | SGD2,628.00 |
| 5000 + | SGD2.464 | SGD2,464.00 |
*price indicative
- RS Stock No.:
- 163-3649
- Mfr. Part No.:
- 744229
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.5μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 400mA | |
| Packaging | Tape & Reel | |
| Length | 9.2mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 950mΩ | |
| Pin Count | 4 | |
| Series | WE-SL2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±50 % | |
| Depth | 6mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Moulded | Yes | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.5μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 400mA | ||
Packaging Tape & Reel | ||
Length 9.2mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 950mΩ | ||
Pin Count 4 | ||
Series WE-SL2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±50 % | ||
Depth 6mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 5mm | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Moulded Yes | ||
Inductor Construction Dual | ||
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 6.5 μH Dual ±50 % 400 mA Idc
- Wurth Elektronik 40 μH Dual ±30 % 900 mA Idc
- Wurth Elektronik 25 μH Dual ±30 % 1 A Idc
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, Dual ±25 % 400 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 4.7 mH -30 to 50 % 400 mA Idc
