Wurth Elektronik, WE-SL1 Surface Mount Common Mode Line Filter with a Ferrite Core, 51 μH Sectional Winding ±40 % 300 mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD4,270.00

(exc. GST)

SGD4,650.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000SGD4.27SGD4,270.00
3000 - 4000SGD4.11SGD4,110.00
5000 +SGD3.853SGD3,853.00

*price indicative

RS Stock No.:
163-3646
Mfr. Part No.:
744212510
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

51μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

160mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Inductance Tolerance

±40 %

Series

WE-SL1

Standards/Approvals

UL 94 V0

Core Material

Ferrite

Diameter

6.5mm

Depth

3.6mm

Height

1.65mm

Termination Style

Surface Mount

Inductor Construction

Sectional Winding

COO (Country of Origin):
CN

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy