Wurth Elektronik, WE-TPC, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

SGD1,196.80

(exc. GST)

SGD1,304.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 1600SGD1.496SGD1,196.80
2400 - 3200SGD1.44SGD1,152.00
4000 +SGD1.35SGD1,080.00

*price indicative

RS Stock No.:
163-3581
Mfr. Part No.:
744042100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

4818

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

150mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 60286-3:2013

Height

1.8mm

Diameter

3.6mm

Termination Style

Surface Mount

Core Material

Ferrite

Depth

4.8mm

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wirewound

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy