Wurth Elektronik, WE-TPC, 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1200 units)*

SGD1,706.40

(exc. GST)

SGD1,860.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 2400SGD1.422SGD1,706.40-
3600 - 4800SGD1.368SGD1,641.603%
6000 +SGD1.283SGD1,539.609%

*price indicative

RS Stock No.:
163-3575
Mfr. Part No.:
744029100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

750mA

Package/Case

2813

Length

2.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

470mΩ

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Core Material

Ferrite

Diameter

2.78mm

Standards/Approvals

REACH, JEDEC JS709B, RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E

Depth

2.8mm

Termination Style

Surface Mount

Height

1.35mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy