Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1 A Idc
- RS Stock No.:
- 163-3271
- Mfr. Part No.:
- 74456215
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 600 units)*
SGD1,365.00
(exc. GST)
SGD1,488.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 1200 | SGD2.275 | SGD1,365.00 |
| 1800 - 2400 | SGD2.19 | SGD1,314.00 |
| 3000 + | SGD2.053 | SGD1,231.80 |
*price indicative
- RS Stock No.:
- 163-3271
- Mfr. Part No.:
- 74456215
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 1A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 590mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Diameter | 7.6mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 5.3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 1A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 590mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD4 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Diameter 7.6mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 5.3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 150 μH ±10 % 1 A Idc
- Wurth Elektronik 304 μH ±20 % 1 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 5.6 μH ±20 % 7.1 A Idc
