Murata, DFE201610E, 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 1.5 μH ±20% Flat Wire Winding 3.2A
- RS Stock No.:
- 145-3494
- Mfr. Part No.:
- DFE201612E-1R5M=P2
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 145-3494
- Mfr. Part No.:
- DFE201612E-1R5M=P2
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 3.2A |
Package/Case | 2016 |
Length | 2mm |
Depth | 1.6mm |
Height | 1.2mm |
Dimensions | 2 x 1.6 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 72mΩ |
Series | DFE201610E |
Core Material | Metal Alloy |
Inductor Construction | Flat Wire Winding |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |