Wurth Elektronik, WE-SL2 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH Dual ±50 % 500 mA Idc
- RS Stock No.:
- 144-9825
- Mfr. Part No.:
- 744220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD2,636.00
(exc. GST)
SGD2,873.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD2.636 | SGD2,636.00 |
| 3000 - 4000 | SGD2.537 | SGD2,537.00 |
| 5000 + | SGD2.379 | SGD2,379.00 |
*price indicative
- RS Stock No.:
- 144-9825
- Mfr. Part No.:
- 744220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7mH | |
| Maximum DC Current | 500mA | |
| Length | 9.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 750mΩ | |
| Pin Count | 4 | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL2 | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7mH | ||
Maximum DC Current 500mA | ||
Length 9.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 750mΩ | ||
Pin Count 4 | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL2 | ||
Depth 6mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
Moulded Yes | ||
Wurth Elektronik WE-SL2 Series Wirewound Surface Mount Inductor, 4.7mH Inductance, 500mA Maximum DC Current - 744220
Features and Benefits:
• 500mA current rating supports moderate power-rail applications
• Low SRF at 100kHz reduces unwanted resonance in low-frequency designs
• ±50% tolerance accommodates coarse-tolerance power designs
• Ferrite dual-core construction provides magnetic confinement and stability
Applications
• Ideal for automotive power-supply decoupling
• Used with low-frequency EMI suppression networks
• Can be used for sensor supply conditioning in vehicles
• Used for board-level power conditioning in industrial controls
What temperature range can it reliably operate within?
How is the component packaged for automated assembly?
What termination and mounting style does it use?
What is the construction and shielding approach used?
Does it meet automotive component stress requirements?
Related links
- Wurth Elektronik 4.7 mH Dual ±50 % 500 mA Idc
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 100 μH Dual -30 to 50 % 500 mA Idc
- Murata Power Solutions 6.8 mH Leaded Inductor Q:50 2810 mΩ Rdc, 1400
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- Wurth Elektronik 20 μH -30 to 50 % 500 mA Idc
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±20 % 70 mA Idc
