Wurth Elektronik, WE-LQFS, 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.59 A Idc
- RS Stock No.:
- 135-4594
- Mfr. Part No.:
- 74406032033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD1,017.00
(exc. GST)
SGD1,109.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD1.017 | SGD1,017.00 |
| 3000 - 5000 | SGD0.983 | SGD983.00 |
| 6000 + | SGD0.918 | SGD918.00 |
*price indicative
- RS Stock No.:
- 135-4594
- Mfr. Part No.:
- 74406032033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.59A | |
| Package/Case | 3818 | |
| Packaging | Tape & Reel | |
| Length | 3.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 77mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQFS | |
| Core Material | Ferrite | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Termination Style | Surface Mount | |
| Depth | 3.8mm | |
| Maximum Self Resonant Frequency | 132MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.59A | ||
Package/Case 3818 | ||
Packaging Tape & Reel | ||
Length 3.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 77mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQFS | ||
Core Material Ferrite | ||
Height 1.8mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Termination Style Surface Mount | ||
Depth 3.8mm | ||
Maximum Self Resonant Frequency 132MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.59 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 270 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 940 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 450 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.04 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 4.47 A Idc
