Wurth Elektronik, WE-LQS, 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
- RS Stock No.:
- 135-4546
- Mfr. Part No.:
- 74404086682
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
SGD1,171.80
(exc. GST)
SGD1,277.50
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 1400 | SGD1.674 | SGD1,171.80 |
| 2100 - 3500 | SGD1.618 | SGD1,132.60 |
| 4200 + | SGD1.51 | SGD1,057.00 |
*price indicative
- RS Stock No.:
- 135-4546
- Mfr. Part No.:
- 74404086682
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8mH | |
| Maximum DC Current | 140mA | |
| Package/Case | 8065 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.7Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 509kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8mH | ||
Maximum DC Current 140mA | ||
Package/Case 8065 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18.7Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 509kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 130 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 mH ±20 % 240 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 140 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor 12.7 Ω Rdc, SBC9
