Wurth Elektronik, WE-LQS, 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 500 mA Idc
- RS Stock No.:
- 135-4537
- Mfr. Part No.:
- 74404020100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 6000 more to save SGD126.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
SGD1,220.00
(exc. GST)
SGD1,320.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | SGD0.61 | SGD1,220.00 | - |
| 6000 - 10000 | SGD0.589 | SGD1,178.00 | SGD126.00 |
| 12000 + | SGD0.55 | SGD1,100.00 | SGD720.00 |
*price indicative
- RS Stock No.:
- 135-4537
- Mfr. Part No.:
- 74404020100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 2010 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 850mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Depth | 1.6mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 39MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 2010 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 850mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Depth 1.6mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 39MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 500 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 870 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±20 % 2.57 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 500 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 800 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 500 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
