Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 6.8 μH Surface Mount Power Inductors 20% 6.5 A Idc

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD15.17

(exc. GST)

SGD16.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45SGD3.034SGD15.17
50 - 245SGD2.67SGD13.35
250 - 495SGD2.398SGD11.99
500 +SGD1.736SGD8.68

*price indicative

Packaging Options:
RS Stock No.:
905-932
Mfr. Part No.:
7843845030068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Maximum DC Current

6.5A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

31.7mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-MXGA

Inductance Tolerance

20%

Maximum Operating Temperature

125°C

Termination Style

SMD

Depth

5.4mm

Height

3.1mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed for efficient energy storage in electronic circuits, providing reliable performance in various applications that require inductance and current handling capabilities.

Inductance Value of 6.8 μH ensures effective energy storage

Rated current of 6.5 A maximises performance under load conditions

Compact design optimised for surface mounting applications

Low DC resistance of 28.3 mΩ typ. enhances efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy