Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 2.2 μH Surface Mount Power Inductors 20% 12.4 A Idc

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

SGD15.17

(exc. GST)

SGD16.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45SGD3.034SGD15.17
50 - 245SGD2.67SGD13.35
250 - 495SGD2.398SGD11.99
500 +SGD1.736SGD8.68

*price indicative

Packaging Options:
RS Stock No.:
905-928
Mfr. Part No.:
7843845030022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

12.4A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

9.3mΩ

Maximum Operating Temperature

125°C

Series

WE-MXGA

Inductance Tolerance

20%

Standards/Approvals

RoHS

Depth

5.4mm

Termination Style

SMD

Height

3.1mm

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed for efficient inductance in electronic circuits, facilitating optimal performance in various applications. Its robust characteristics stabilise electrical properties, making it essential for high-performance designs.

Inductance of 2.2 μH at 100 kHz ensures reliable circuit performance

DC resistance at 20 °C is as low as 8.1 mΩ, enhancing energy efficiency

Operating temperature range of -40 °C to +125 °C ensures functionality in diverse environments

Certified compliant with stringent RoHS and REACh regulations for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy