Abracon, AOTA-B160808S, 1608 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 0.47 μH Shielded 0.2 3.3 A
- RS Stock No.:
- 899-147
- Mfr. Part No.:
- AOTA-B160808SR47MT
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
SGD6.75
(exc. GST)
SGD7.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | SGD0.27 | SGD6.75 |
| 250 - 1225 | SGD0.238 | SGD5.95 |
| 1250 - 2475 | SGD0.213 | SGD5.33 |
| 2500 + | SGD0.183 | SGD4.58 |
*price indicative
- RS Stock No.:
- 899-147
- Mfr. Part No.:
- AOTA-B160808SR47MT
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 0.47μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 3.3A | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 43mΩ | |
| Series | AOTA-B160808S | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 800μm | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 0.47μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 3.3A | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 43mΩ | ||
Series AOTA-B160808S | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 800μm | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Abracon mini moulded power inductor is designed for efficient energy management in electronic devices, providing a Compact solution for various power applications.
Shielded construction minimizes EMI emissions
Low DC resistance enhances efficiency
High current handling capability suited for power electronics
Compact size Ideal for high-density designs
Optimised for high-frequency switching applications
Related links
- Abracon 1608 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Shielded 0.2 2.1 A Idc
- Abracon 0603 Shielded Power Inductor 2.2 μH 20 % 1.2 A Idc
- Abracon 0806 Shielded Power Inductor 2.2 μH 20 % 2 A Idc
- Abracon 2520 Shielded Surface Mount Inductor with a Metal Alloy Core, 1 μH Moulded ±20 % 5.4 A Idc
- Bourns 2.2 μH 0.2 3.3 A Idc
- Abracon 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite (Ni-Cu-Zn series) Core, 15 μH Surface
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±0.05 %
