Abracon, AMDLA3020S, 3020 Shielded Power Inductor with a Metal Alloy Core, 1 μH Moulded ±20 % 5 A Idc
- RS Stock No.:
- 899-145
- Mfr. Part No.:
- AMDLA3020S-1R0MT
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD6.19
(exc. GST)
SGD6.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.619 | SGD6.19 |
| 100 - 490 | SGD0.544 | SGD5.44 |
| 500 - 990 | SGD0.49 | SGD4.90 |
| 1000 + | SGD0.421 | SGD4.21 |
*price indicative
- RS Stock No.:
- 899-145
- Mfr. Part No.:
- AMDLA3020S-1R0MT
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 5A | |
| Package/Case | 3020 | |
| Packaging | Tape and Reel | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 30Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | AMDLA3020S | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Alloy | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Height | 1.8mm | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 5A | ||
Package/Case 3020 | ||
Packaging Tape and Reel | ||
Length 3.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 30Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series AMDLA3020S | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Alloy | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Height 1.8mm | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Abracon molded inductor is designed for efficient energy management in electronic circuits, optimised for low direct current resistance and robust performance at high switching frequencies.
Features soft saturation for improved energy handling
Offers low DCR per Cubic millimetre, enhancing power efficiency
Operates within a broad temperature range of -55°C to +125°C
Tests indicate reliable performance at switching frequencies between 100KHz to 5MHz
