Bourns, SRP0612F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1.5 μH 0.2 6.1 A Idc
- RS Stock No.:
- 854-365
- Mfr. Part No.:
- SRP0612F-1R5M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD9.93
(exc. GST)
SGD10.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | SGD1.986 | SGD9.93 | - |
| 50 - 245 | SGD1.746 | SGD8.73 | 12% |
| 250 - 495 | SGD1.568 | SGD7.84 | 21% |
| 500 + | SGD1.35 | SGD6.75 | 32% |
*price indicative
- RS Stock No.:
- 854-365
- Mfr. Part No.:
- SRP0612F-1R5M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.1A | |
| Length | 6.1mm | |
| Packaging | 3000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 32.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0612F | |
| Inductance Tolerance | 0.2 | |
| Standards/Approvals | RoHS | |
| Depth | 6.1mm | |
| Height | 1mm | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.1A | ||
Length 6.1mm | ||
Packaging 3000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 32.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRP0612F | ||
Inductance Tolerance 0.2 | ||
Standards/Approvals RoHS | ||
Depth 6.1mm | ||
Height 1mm | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy conversion in electronic applications. Its Compact form ensures effective magnetic shielding and low noise operation, optimising performance in demanding environments.
Shielded construction reduces electromagnetic interference
Low profile design supports space-constrained layouts
Metal alloy powder core enhances saturation current capability
Low DCR optimises energy efficiency
