Bourns, SRP0512F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH 0.2 5 A Idc
- RS Stock No.:
- 854-358
- Mfr. Part No.:
- SRP0512F-2R2M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD9.28
(exc. GST)
SGD10.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | SGD1.856 | SGD9.28 | - |
| 50 - 245 | SGD1.63 | SGD8.15 | 12% |
| 250 - 495 | SGD1.466 | SGD7.33 | 21% |
| 500 + | SGD1.26 | SGD6.30 | 32% |
*price indicative
- RS Stock No.:
- 854-358
- Mfr. Part No.:
- SRP0512F-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 5A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 49.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP0512F | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Depth | 5.1mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 5A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 49.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP0512F | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Depth 5.1mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed to efficiently manage energy across multiple applications, ensuring high performance and reliability in electrical circuits.
Shielded construction minimises electromagnetic interference
Low profile design allows for flexible integration into Compact assemblies
Employs a metal alloy powder core for high saturation current capacity
Rated for temperatures from -40 °C to +125 °C, suitable for varied environments
