Bourns, SRP0410F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 1.7 A Idc
- RS Stock No.:
- 854-344
- Mfr. Part No.:
- SRP0410F-100M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD10.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD9.01
(exc. GST)
SGD9.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | SGD1.802 | SGD9.01 | - |
| 50 - 245 | SGD1.586 | SGD7.93 | SGD10.80 |
| 250 - 495 | SGD1.426 | SGD7.13 | SGD94.00 |
| 500 + | SGD1.226 | SGD6.13 | SGD288.00 |
*price indicative
- RS Stock No.:
- 854-344
- Mfr. Part No.:
- SRP0410F-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.7A | |
| Length | 4.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 350mΩ | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0410F | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.7A | ||
Length 4.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 350mΩ | ||
Inductance Tolerance 0.2 | ||
Series SRP0410F | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor delivers efficient performance and reliability. Its Compact design ensures low profile and robust functionality in high-stress environments.
Shielded construction reduces electromagnetic interference
Low-profile design optimises space within Compact devices
Metal alloy powder core allows for high saturation current
Designed for minimal DCR and reduced buzz noise
