Wurth Elektronik, 744, 1260 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Surface Mount ±20 % 20 A Idc
- RS Stock No.:
- 758-403
- Mfr. Part No.:
- 744771010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
SGD15.62
(exc. GST)
SGD17.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD3.124 | SGD15.62 |
| 50 - 245 | SGD2.75 | SGD13.75 |
| 250 - 495 | SGD2.468 | SGD12.34 |
| 500 + | SGD1.818 | SGD9.09 |
*price indicative
- RS Stock No.:
- 758-403
- Mfr. Part No.:
- 744771010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1260 | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Height | 6mm | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 88MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Sub Type High Current Inductor | ||
Package/Case 1260 | ||
Length 12mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Height 6mm | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 88MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 0.31 A Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Iron Core, 0.16 μH Surface Mount ±20% 24.2 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 1 μH Surface Mount ±20% 48.2 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 1510 Shielded Inductor with a Iron Core, 5.6 μH Surface Mount ±20% 33.8 mA Idc
- Wurth Elektronik 1510 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 33.8 mA Idc
