Wurth Elektronik, 744, 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- RS Stock No.:
- 758-354
- Mfr. Part No.:
- 744300006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD21.92
(exc. GST)
SGD23.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | SGD4.384 | SGD21.92 |
| 25 + | SGD4.254 | SGD21.27 |
*price indicative
- RS Stock No.:
- 758-354
- Mfr. Part No.:
- 744300006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.06μH | |
| Maximum DC Current | 80.8mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 9065 | |
| Length | 8.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.22mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Core Material | Manganese Zinc | |
| Height | 4.6mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Depth | 6.3mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.06μH | ||
Maximum DC Current 80.8mA | ||
Sub Type High Current Inductor | ||
Package/Case 9065 | ||
Length 8.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.22mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Core Material Manganese Zinc | ||
Height 4.6mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Depth 6.3mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor delivers reliable performance in general electronic equipment applications, ensuring effective inductance management.
Inductance measures 0.06 μH at 100 kHz with a tolerance of ±20%
Rated current reaches up to 37 A for superior power handling
DC resistance is as low as 0.22 mΩ, enhancing efficiency
Self-resonant frequency stands at 124 MHz, ensuring high-frequency performance
Operating temperature ranges from -40 °C to +125 °C, providing design flexibility
Related links
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.08 μH Surface Mount ±20% 0.078 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.093 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
