Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD17.23

(exc. GST)

SGD18.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45SGD3.446SGD17.23-
50 - 245SGD3.03SGD15.1512%
250 - 495SGD2.724SGD13.6220%
500 +SGD2.004SGD10.0241%

*price indicative

Packaging Options:
RS Stock No.:
758-262
Mfr. Part No.:
7443739650047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.47μH

Product Type

Inductor

Maximum DC Current

40.7A

Sub Type

High Current Inductor

Package/Case

1365

Length

12.5mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.2mΩ

Inductance Tolerance

±20 %

Series

7443

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

SMT

Core Material

Iron Powder

Depth

12.5mm

Height

6.2mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is an Advanced component designed for efficient energy management in electronic applications, ensuring reliable performance under various operating conditions.

Inductance rated at 0.47 μH with a tolerance of ±20%

Handles a maximum rated current of 40.7 A at ΔT = 40 K

Saturation currents of 49.7 A typ. and 99.4 A typ. at different ΔL levels

DC resistance measures as low as 0.92 mΩ typ. at 20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy