TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 01.5 μH 0.2 2.9 A Idc Q:30
- RS Stock No.:
- 721-743
- Mfr. Part No.:
- 3657HC04M1R5T
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD561.00
(exc. GST)
SGD612.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | SGD0.187 | SGD561.00 | - |
| 15000 + | SGD0.183 | SGD549.00 | 2% |
*price indicative
- RS Stock No.:
- 721-743
- Mfr. Part No.:
- 3657HC04M1R5T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 01.5μH | |
| Maximum DC Current | 2.9A | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 62Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | 0.2 | |
| Series | Sigma | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 01.5μH | ||
Maximum DC Current 2.9A | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 62Ω | ||
Pin Count 2 | ||
Inductance Tolerance 0.2 | ||
Series Sigma | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0.33 μH 0.2 4.4 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 5.2 A Idc Q:30
- TE Connectivity 1 μH 0.2 3.4 A Idc Q:30
- TE Connectivity 01.5 μH 0.2 2.5 A Idc Q:30
- TE Connectivity 1 μH 0.2 3 A Idc Q:30
- TE Connectivity 03.3 μH 0.2 1.9 A Idc Q:30
- TE Connectivity 0.68 μH 0.2 4.3 A Idc Q:30
- TE Connectivity 02.2 μH 0.2 2.4 A Idc Q:30
