Bourns, SRP1024HMCT, SMD Shielded Inductor with a Carbonyl Powder Core, 0.075 μH ±20 % 50 A Idc
- RS Stock No.:
- 683-323
- Mfr. Part No.:
- SRP1024HMCT-75NM
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD4.08
(exc. GST)
SGD4.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | SGD2.04 | SGD4.08 |
| 20 - 48 | SGD1.71 | SGD3.42 |
| 50 - 198 | SGD1.075 | SGD2.15 |
| 200 - 998 | SGD1.05 | SGD2.10 |
| 1000 + | SGD1.02 | SGD2.04 |
*price indicative
- RS Stock No.:
- 683-323
- Mfr. Part No.:
- SRP1024HMCT-75NM
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Inductor | |
| Inductance | 0.075μH | |
| Maximum DC Current | 50A | |
| Package/Case | SMD | |
| Length | 10.6mm | |
| Packaging | 13 in Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.4mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP1024HMCT | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.2mm | |
| Core Material | Carbonyl Powder | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Inductor | ||
Inductance 0.075μH | ||
Maximum DC Current 50A | ||
Package/Case SMD | ||
Length 10.6mm | ||
Packaging 13 in Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.4mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP1024HMCT | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Depth 2.2mm | ||
Core Material Carbonyl Powder | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor is manufactured using a hot press moulding process with carbonyl powder and offers high heating current, high saturation current, and low magnetic field radiation. This new model features a low profile of 2.2 mm and supports an operating temperature range from -40 °C to +125 °C, making it Ideal for point-of-load converters and data centre environments.
Shielded construction with low radiation
Low buzz noise
Hot press moulding process
High current
Low DCR
RoHS compliant and halogen free
Related links
- Bourns 0.22 μH 20 % 50 A Idc Q:20
- Bourns 47 μH ±30 % 1.6 A Idc
- Bourns 15 μH ±20 % 2.9 A Idc
- Bourns 3.3 μH 20 % 5 A Idc
- Bourns 22 μH ±20 % 2.5 A Idc
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 560 nH ±20 % 16.5 A Idc Q:15
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 8 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
