Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD19.08

(exc. GST)

SGD20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90SGD1.908SGD19.08-
100 - 490SGD1.545SGD15.4519%
500 +SGD1.183SGD11.8337%

*price indicative

Packaging Options:
RS Stock No.:
565-229
Mfr. Part No.:
IHLP4040DZEK2R2M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

12A

Package/Case

EK

Length

0.43in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

9mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Metal Composite

Diameter

0.16in

Termination Style

EK

Depth

0.16in

Height

4mm

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy