Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 300 nH ±20 % 36.5 A Idc
- RS Stock No.:
- 565-068
- Mfr. Part No.:
- IHLP5050CEEKR33M01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD10.45
(exc. GST)
SGD11.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 940 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.09 | SGD10.45 |
| 50 - 245 | SGD1.696 | SGD8.48 |
| 250 - 495 | SGD1.296 | SGD6.48 |
| 500 + | SGD1.15 | SGD5.75 |
*price indicative
- RS Stock No.:
- 565-068
- Mfr. Part No.:
- IHLP5050CEEKR33M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 300nH | |
| Maximum DC Current | 36.5A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Depth | 0.14in | |
| Diameter | 0.14in | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 300nH | ||
Maximum DC Current 36.5A | ||
Package/Case EK | ||
Length 0.52in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Depth 0.14in | ||
Diameter 0.14in | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
