Wurth Elektronik, WELQS Shielded Surface Mount Inductor 0.16 μH 3.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save SGD31.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD16.56

(exc. GST)

SGD18.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90SGD1.656SGD16.56-
100 - 490SGD1.341SGD13.41SGD31.50
500 - 990SGD1.025SGD10.25SGD315.50
1000 +SGD0.828SGD8.28SGD828.00

*price indicative

Packaging Options:
RS Stock No.:
548-614
Mfr. Part No.:
744040240016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.16μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.7A

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

16mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WELQS

Standards/Approvals

Halogen-Free, REACH, RoHS

Depth

1.2mm

Diameter

1.2mm

Height

1.2mm

Termination Style

Package

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik Semi shielded SMT power inductor boasts a compact design that delivers 1.7 times more current capacity compared to its unshielded counterparts, making it ideal for high efficiency applications. Its robust construction ensures minimal acoustic noise and reduced electromagnetic interference, enhancing overall system performance. With an operating temperature range suitable for various environments, this inductor is well-suited for integrated DC/DC converters, switching controllers, and portable power devices such as PDAs, smartphones, digital cameras, and LCD TVs.

Robust construction

Low RDC

Magnetically shielded by use of a magnetic resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy